Circuit Breaker Thermal 20A 125 V AC 50 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 20A 125 V AC 50 V DC Rocker Panel Mount
W51-A121B1-20
W51-A121B1-20
Circuit Breaker Basics - Another Teaching Moment

W51-A121B1-20

DigiKey Part Number
PB531-ND
Manufacturer
Manufacturer Product Number
W51-A121B1-20
Description
CIR BRKR THRM 20A 125VAC 50VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 125 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
20A
Voltage Rating - AC
125 V
Voltage Rating - DC
50 V
Actuator Type
Rocker
Number of Poles
1
Illumination
Red
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,681
Check for Additional Incoming Stock
All prices are in TWD
Tray
QuantityUnit PriceExt Price
1NT$255.00000NT$255
5NT$212.00000NT$1,060
10NT$195.70000NT$1,957
50NT$162.26000NT$8,113
200NT$137.94000NT$27,588
400NT$127.09750NT$50,839
600NT$121.12167NT$72,673
1,000NT$113.95700NT$113,957
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.