
ASM330LHHTR | |
|---|---|
DigiKey Part Number | 497-19078-2-ND - Tape & Reel (TR) 497-19078-1-ND - Cut Tape (CT) 497-19078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASM330LHHTR |
Description | AUTOMOTIVE 6-AXIS INERTIAL MODUL |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ASM330LHHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-VFLGA Module | |
Supplier Device Package | 14-LGA (2.5x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$254.00000 | NT$254 |
| 5 | NT$228.80000 | NT$1,144 |
| 10 | NT$219.60000 | NT$2,196 |
| 25 | NT$208.56000 | NT$5,214 |
| 50 | NT$201.00000 | NT$10,050 |
| 100 | NT$194.06000 | NT$19,406 |
| 500 | NT$187.20000 | NT$93,600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$164.41060 | NT$822,053 |










