



STM32L010R8T6 | |
|---|---|
DigiKey Part Number | 497-19664-ND |
Manufacturer | |
Manufacturer Product Number | STM32L010R8T6 |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L010R8T6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$79.00000 | NT$79 |
| 10 | NT$58.20000 | NT$582 |
| 25 | NT$53.08000 | NT$1,327 |
| 100 | NT$47.50000 | NT$4,750 |
| 250 | NT$44.82400 | NT$11,206 |
| 960 | NT$41.95938 | NT$40,281 |
| 1,920 | NT$40.85469 | NT$78,441 |
| 2,880 | NT$40.30174 | NT$116,069 |
| 5,760 | NT$39.49149 | NT$227,471 |












