


VL6180V1NR/1 | |
|---|---|
DigiKey Part Number | 497-18885-2-ND - Tape & Reel (TR) 497-18885-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VL6180V1NR/1 |
Description | SENSOR OPTICAL 50MM I2C |
Customer Reference | |
Detailed Description | Optical Sensor 0 ~ 24.41" (0 ~ 62cm) I2C Output |
Datasheet | Datasheet |
EDA/CAD Models | VL6180V1NR/1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Sensing Distance | 0 ~ 24.41" (0 ~ 62cm) | |
Output Type | I2C | |
Voltage - Supply | 2.6V ~ 3V | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$118.00000 | NT$118 |
| 5 | NT$105.40000 | NT$527 |
| 10 | NT$100.70000 | NT$1,007 |











