



748364-1 | |
|---|---|
DigiKey Part Number | A2076-ND |
Manufacturer | |
Manufacturer Product Number | 748364-1 |
Description | CONN D-SUB HD HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 748364-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 15 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$141.00000 | NT$141 |
| 10 | NT$120.10000 | NT$1,201 |
| 25 | NT$112.60000 | NT$2,815 |
| 50 | NT$107.22000 | NT$5,361 |
| 100 | NT$102.09000 | NT$10,209 |
| 250 | NT$95.69600 | NT$23,924 |
| 800 | NT$88.16000 | NT$70,528 |
| 1,600 | NT$83.95500 | NT$134,328 |
| 3,200 | NT$80.53031 | NT$257,697 |
























