
CC1101RGPR | |
|---|---|
DigiKey Part Number | 296-35718-2-ND - Tape & Reel (TR) 296-35718-1-ND - Cut Tape (CT) 296-35718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1101RGPR |
Description | IC RF TXRX ISM<1GHZ 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1101RGPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK, 4FSK, ASK, GFSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 600kbps | |
Power - Output | 12dBm | |
Sensitivity | -116dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 14.3mA ~ 17.1mA | |
Current - Transmitting | 12.3mA ~ 34.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$126.00000 | NT$126 |
| 10 | NT$108.70000 | NT$1,087 |
| 25 | NT$102.76000 | NT$2,569 |
| 100 | NT$94.57000 | NT$9,457 |
| 250 | NT$89.65600 | NT$22,414 |
| 500 | NT$86.18200 | NT$43,091 |
| 1,000 | NT$82.91000 | NT$82,910 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$78.10667 | NT$234,320 |

















