
SMARTRFTRXEBK | |
|---|---|
DigiKey Part Number | 296-SMARTRFTRXEBK-ND |
Manufacturer | |
Manufacturer Product Number | SMARTRFTRXEBK |
Description | EVAL BOARD SMART RF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 - Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | MSP430 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$6,518.00000 | NT$6,518 |





