10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA237AQDGSRQ1

DigiKey Part Number
296-INA237AQDGSRQ1TR-ND - Tape & Reel (TR)
296-INA237AQDGSRQ1CT-ND - Cut Tape (CT)
296-INA237AQDGSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA237AQDGSRQ1
Description
IC PWR MONITOR 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Supply Controller 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA237AQDGSRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,051
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$100.00000NT$100
10NT$74.60000NT$746
25NT$68.28000NT$1,707
100NT$61.34000NT$6,134
250NT$58.03200NT$14,508
500NT$56.03600NT$28,018
1,000NT$54.39200NT$54,392
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500NT$52.65760NT$131,644
5,000NT$51.61160NT$258,058
Manufacturers Standard Package