16-VQFN (exposed pad)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA3221AQRGVRQ1

DigiKey Part Number
296-INA3221AQRGVRQ1TR-ND - Tape & Reel (TR)
296-INA3221AQRGVRQ1CT-ND - Cut Tape (CT)
296-INA3221AQRGVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA3221AQRGVRQ1
Description
IC CURRENT/VOLT MON 0.25% 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current/Voltage Monitor Regulator High/Low-Side 16-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
INA3221AQRGVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current/Voltage Monitor
Sensing Method
High/Low-Side
Accuracy
±0.25%
Voltage - Input
0V ~ 26V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,613
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$137.00000NT$137
10NT$103.50000NT$1,035
25NT$95.08000NT$2,377
100NT$85.86000NT$8,586
250NT$81.46800NT$20,367
500NT$78.82200NT$39,411
1,000NT$76.64400NT$76,644
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500NT$74.34520NT$185,863
Manufacturers Standard Package