




0022552181 | |
|---|---|
DigiKey Part Number | 23-0022552181-ND |
Manufacturer | |
Manufacturer Product Number | 0022552181 |
Description | CONN RCPT HSG 18POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022552181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$59.00000 | NT$59 |
| 10 | NT$50.20000 | NT$502 |
| 25 | NT$47.04000 | NT$1,176 |
| 50 | NT$44.80000 | NT$2,240 |
| 100 | NT$42.66000 | NT$4,266 |
| 250 | NT$39.98000 | NT$9,995 |
| 500 | NT$38.07200 | NT$19,036 |
| 1,000 | NT$36.25500 | NT$36,255 |
| 2,500 | NT$33.98640 | NT$84,966 |





























